46765-2001
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 46765-2001
Secondary Manufacturer Part#: 52R4502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 0.4000 mm | ||
| 7.5 mm | ||
| 8.9 x 7.5 x 2.9 mm | ||
| 2.9 mm | ||
| 8.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |