46765-0301
HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 46765-0301
Secondary Manufacturer Part#: 0467650301
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Surface Mount | ||
| 0.4000 mm | ||
| 7.5 mm | ||
| 6.5 x 7.5 mm | ||
| 6.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |