PDP SEO Portlet

46235-5004

Contact F Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 46235-5004
Secondary Manufacturer Part#: 0462355004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Nickel
Cable Mount
11.41 x 2.29 x 1.9 mm
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.16428
144000+
$0.16344
336000+
$0.1626
624000+
$0.16176
1536000+
$0.16092