46235-5003
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 46235-5003
Secondary Manufacturer Part#: 99AC1778
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Tin over Nickel | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.381 µm | ||
| 11.41 x 2.29 x 1.9 | ||
| No | ||
| Crimp | ||
| 30 to 26, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |