PDP SEO Portlet

46235-0002

Contact F Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 46235-0002
Secondary Manufacturer Part#: 46235-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin over Nickel
Cable Mount
1.27 µm
11.41 x 1.12 x 1.35
No
Crimp
24 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.10154
24000+
$0.09672
48000+
$0.09328
96000+
$0.09035
192000+
$0.08667