46235-0001
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 46235-0001
Secondary Manufacturer Part#: 0462350001
- RoHS 10 Compliant
- Tariff Charges
46235-0001 is a Micro-Fit RMF reduced mating force, female crimp terminal without lubricant. Suitable for use with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 172952 Micro-Fit TPA receptacle housings.
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Tin Over Nickel | ||
| 20 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.381 um | ||
| 11.41 x 2.48 x 2.3 mm | ||
| 46235 | ||
| No | ||
| Crimp | ||
| 24 to 20, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |