46113-0361
Conn LPH RCP 36 POS 2.54mm Press Fit ST Thru-Hole 36 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy|Tin Brass | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 8.32 mm | ||
| 27.37 x 8.32 x 12.29 mm | ||
| 12.29 mm | ||
| 27.37 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |