46018-1541
Contact Socket Crimp Straight Cable Mount T/R
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 46018-1541
Secondary Manufacturer Part#: 73T8127
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.051 um | ||
| 46018 | ||
| No | ||
| Crimp | ||
| 20 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |