PDP SEO Portlet

46015-1403

PCB Receptacle, PCB Header, 14 Contacts, 2 Rows, 4.2 mm, Tin, Copper Alloy, Through Hole Mount, 13 A

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 46015-1403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole Mount
Copper Alloy
PCB Header
Nylon (Polyamide) Body
2 Rows
null
Straight
46015 Series
14 Contacts
13 A
4.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
Need More?
USD $:
$ 1.74305
2160+
$1.74305
8640+
$1.48584
21600+
$1.40556
41040+
$1.3317
101520+
$1.3248
SubTotal:
$3,764.99