46015-1402
Pin Header, 14 Contacts, 2 Rows, 4.2 mm, Matte Tin, Copper Alloy, PCB Header, Straight, Polyamide
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 46015-1402
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| Nylon (Polyamide) Body | ||
| 2 Rows | ||
| Through Hole | ||
| Straight | ||
| Mini-Fit Plus 46015 Series | ||
| 14 Contacts | ||
| 13 A | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |