PDP SEO Portlet

46012-3141

Contact, Mini-Fit Plus 46012, Pin, Crimp, 16 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 46012-3141
Secondary Manufacturer Part#: 46012-3141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
Pin
Cable Mount
16.8 x 3.6 x 4.5 mm
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13385
8000+
$0.12797
12000+
$0.12054
24000+
$0.11676
48000+
$0.11201