46012-1141
??, Mini-Fit Plus 46012 Series, ?, ??, 18 AWG, ????, Molex Mini-Fit 5559 42475
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 46012-1141
Secondary Manufacturer Part#: 46012-1141
- RoHS 10 Compliant
- Tariff Charges
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. header housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Wire Housing | ||
| Copper | ||
| Tin | ||
| Power|Signal | ||
| Pin | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.54 um | ||
| 46012 | ||
| No | ||
| Crimp | ||
| 20 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536904000 |