PDP SEO Portlet

45985-8412

Conn LPH PL 8Power/12Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 52 Terminal 1 Port Tray

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 45985-8412
Secondary Manufacturer Part#: 0459858412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy|Phosphor Bronze
Gold
Plug
Tin
260
Through Hole
-40 to 105 °C
2.5000, 2.5400 mm
16.3 mm
67.66 x 16.3 x 7.5 mm
7.5 mm
67.66 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:160  Mult:80  
USD $:
160+
$12.0739
320+
$11.42126
480+
$9.73582
800+
$9.48618
1600+
$8.97956