PDP SEO Portlet

45985-6361

Conn LPH PL 6Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 62 Terminal 1 Port Tray

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 45985-6361
Secondary Manufacturer Part#: 0459856361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy|Phosphor Bronze
Gold
Plug
Tin
260
Through Hole
-40 to 105 °C
2.5000, 2.5400 mm
16.28 mm
16.28 x 7.49 mm
7.49 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$10.44239
1200+
$8.64781
3040+
$8.17492
6000+
$7.6635
15040+
$7.6242