45985-4421
Conn LPH PL 4Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 36 Terminal 2/1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy|Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5000, 2.5400 mm | ||
| 16.28 mm | ||
| 46.2 x 16.28 x 7.49 mm | ||
| 7.49 mm | ||
| 46.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |