45984-0451
EXTreme LPHPower Receptacle Header with Guides and Pegs 1.27mm Pitch Right Angle 28 Signal Contacts Gold Plating for 3.18mm Thick PC Board
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 45984-0451
Secondary Manufacturer Part#: 45984-0451
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |