45970-4305
Conn Board to Board Header 400 POS 1.27mm Solder ST SMD Emboss T/R
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 45970-4305
Secondary Manufacturer Part#: 03AH4081
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Solder | ||
| 400 | ||
| 10 | ||
| 1.27 mm | ||
| 45970 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |