PDP SEO Portlet

45844-0004

Manufacturer:Molex
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 45844-0004
Secondary Manufacturer Part#: 0458440004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Black
Tin
250
Through Hole
-40 to 105 °C
2.5000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:935  Mult:935  
USD $:
935+
$7.34527
2805+
$6.08296
5610+
$5.75032
10285+
$5.499
25245+
$5.4708