45750-3212
Contact SKT Crimp ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 45750-3212
Secondary Manufacturer Part#: 92M3128
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel-Silicon | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 14.83 x 3.6 x 4.5 mm | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |