PDP SEO Portlet

45750-1212

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 45750-1212
Secondary Manufacturer Part#: 0457501212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Receptacle
Tin
Cable Mount
14.83 x 3.6 x 4.5 mm
No
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
16000+
$0.45656
40000+
$0.3886
104000+
$0.36708
200000+
$0.33659
504000+
$0.31008