PDP SEO Portlet

45750-1112

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 45750-1112
Secondary Manufacturer Part#: 15R2975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Tin
Receptacle
Tin
Cable Mount
14.83 x 3.18 x 4.5 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.252
10+
$0.21
25+
$0.184
50+
$0.177
100+
$0.171
250+
$0.159
500+
$0.152