PDP SEO Portlet

45750-1111

Contact, Mini-Fit Plus 45750 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 45750-1111
Secondary Manufacturer Part#: 0457501111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing| Wire to Wire Housing
Copper-Nickel-Silicon
Tin
Power|Signal
Receptacle
Tin
10 mOhm
11.5 A
Cable Mount
-40 to 105 °C
2.54 um
14.83 x 3.6 x 4.5 mm mm
45750
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3710.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06628
300000+
$0.05754
752000+
$0.05506
1500000+
$0.05111
3752000+
$0.05036