45719-1001
Conn Power Card Edge SKT 2 POS 12.9mm Solder ST Through Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 45719-1001
Secondary Manufacturer Part#: 0457191001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Card Edge | ||
| 1.57 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |