45711-1000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Gold | ||
| Tin | ||
| 300 A | ||
| Surface Mount | ||
| 2 POS | ||
| -40 to 105 °C | ||
| 19.0500 mm | ||
| Solder | ||
| Card Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |