45111-0406
Cable Assembly UL 1061 0.6m 26AWG 4POS Micro-Lock Plus Wire-to-Board to 4POS Micro-Lock Plus Off-the-Shelf Wire-to-Board Receptacle-Receptacle
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 45111-0406
Secondary Manufacturer Part#: 45111-0406
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 m | ||
| UL 1061 | ||
| Black | ||
| 4POS Micro-Lock Plus Wire-to-Board to 4POS Micro-Lock Plus Off-the-Shelf Wire-to-Board | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle-Receptacle | ||
| Tin | ||
| 45111 | ||
| Crimp|Compression | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |