PDP SEO Portlet

44915-0001

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6

Manufacturer:Molex
Avnet Manufacturer Part #: 44915-0001
Secondary Manufacturer Part#: 44915-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 44915-0001 is a 8-circuit unshielded Category 6 Modular Plug with gold-plated phosphor bronze contacts, long body and IDC/IDT termination. This 44915 series modular jack is made of polycarbonate, mates with FCC 68 jacks.

  • Clear colour
  • Current rating per contact is 1.5A
  • Voltage rating is 125V
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
Vertical
Cat6
Without LED
Without Light Pipe
Without Magnetics
RJ45 Plug
8P8C
1
44915
Unshielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.97012
400+
$0.9232
800+
$0.882
1700+
$0.8463
2000+
$0.79998