PDP SEO Portlet

44914-5603

Conn Wire to Board HDR 6 POS 3mm Press Fit ST Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 44914-5603
Secondary Manufacturer Part#: 0449145603
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Alloy
Gold
Press Fit
3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1728  Mult:1728  
USD $:
1728+
$2.70254
5184+
$2.2381
10368+
$2.21382
20736+
$2.20252
50112+
$2.19123