44764-0802
Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Right Angle | ||
Phosphor Bronze | ||
Gold | ||
Receptacle | ||
Black | ||
Tin | ||
260 | ||
Through Hole | ||
-40 to 105 °C | ||
3.0000 mm | ||
21 mm | ||
12.7 x 21 x 10.45 mm | ||
10.45 mm | ||
12.7 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |