PDP SEO Portlet

44764-0801

Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 44764-0801
Secondary Manufacturer Part#: 44764-0801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Phosphor Bronze
Tin
Receptacle
Natural
Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
21 mm
12.7 x 21 x 10.45 mm
10.45 mm
12.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.93854
150+
$2.79744
300+
$2.65475
600+
$2.5715
1200+
$2.46679