44661-0011
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 44661-0011
Secondary Manufacturer Part#: 54AH8055
- RoHS 10 Compliant
- Tariff Charges
- 150V maximum voltage
- 1.5A maximum current per contact
- Durability of 750 mating cycles max
- 94V-0 flammability
- Brass, phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and through hole termination interface style
- Black high temperature thermoplastic resin
- PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat5e | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 44661 Series | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |