44620-0001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The 44620-0001 is a 8P8C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 44620 series jack comes with black high temperature thermoplastic resin and inverted/top latch. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications. Inverted (top latch) modular jacks allow for easy mating and unmating.
- Low profile allows for tight board stacking
- Provides flexibility for a variety of design applications
- RJ-11 keep out feature
- Surface mount compatible
- Maximum durability of 500 mating cycles
- UL94V-0 flammability rating
- Maximum current per contact is 1.5A
- Maximum voltage is 150V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 44620 | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |