44472-1653
Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Natural|White | ||
| Tin | ||
| 240 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 12.8 mm | ||
| 12.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |