44441-2006
Conn Housing RCP 6 POS 7.49mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 44441-2006
Secondary Manufacturer Part#: 0444412006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 75 °C | ||
| 7.4900 mm | ||
| 27.38 mm | ||
| 45.8 x 27.38 x 15.24 mm | ||
| 15.24 mm | ||
| 45.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |