PDP SEO Portlet

44441-2003

Connector Housing, UL 94V-0, Sabre 44441, Receptacle, 3 Ways, 7.5 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 44441-2003
Secondary Manufacturer Part#: 44441-2003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Blade-terminal design has four points of electrical contact
  • Female terminals also mate to .125” MEMA PC tabs

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
18 A
Cable Mount
3
1
-40 to 75 °C
7.4900 mm
27.38 mm
23.32 x 27.38 x 15.24 mm mm
15.24 mm
23.32 mm
44441
Wire to Board Housing
600 Vac
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.4354
900+
$0.41366
1900+
$0.39176
3000+
$0.37947
8000+
$0.36402