44441-2002
Connector Housing, UL 94V-0, Sabre 44441, Receptacle, 2 Ways, 7.5 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 44441-2002
Secondary Manufacturer Part#: 0444412002
- RoHS 10 Compliant
- Tariff Charges
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6.6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 18 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 75 to 75 °C | ||
| 7.5 mm | ||
| 27.38 mm | ||
| 15.82 x 27.38 x 16.05 mm | ||
| 16.05 mm | ||
| 15.82 mm | ||
| 44441 | ||
| Power Housing | ||
| 600 Vac | ||
| 18 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |