PDP SEO Portlet

44441-1003

Manufacturer:Molex
Avnet Manufacturer Part #: 44441-1003
Secondary Manufacturer Part#: 44441-1003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
Cable Mount
3
1
-40 to 75 °C
7.5 mm
16.05 mm
23.32 x 16.05 x 27.38 mm
27.38 mm
23.32 mm
Power Connector
600 V
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:381  Mult:1  
USD $:
381+
$0.40463
1000+
$0.3839
2000+
$0.36306
3900+
$0.34472
4500+
$0.32535