44428-0602
Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Right Angle | ||
Brass | ||
Gold | ||
Header | ||
Black | ||
Tin | ||
260 | ||
Through Hole | ||
-40 to 105 °C | ||
3.0000 mm | ||
18.71 mm | ||
16 x 18.71 x 11.9 mm | ||
11.9 mm | ||
16 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694030 |
Schedule B: | 8536694040 |