44300-2400
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 44300-2400
Secondary Manufacturer Part#: 44300-2400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 19.1 mm | ||
| 52.84 x 19.1 x 16.2 mm | ||
| 16.2 mm | ||
| 52.84 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |