PDP SEO Portlet

44300-1600

Conn Power Housing PL 16 POS 3mm ST Panel Mount Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 44300-1600
Secondary Manufacturer Part#: 44300-1600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Panel Mount
16
2
-40 to 105 °C
3.0000 mm
16.2 mm
40.84 x 16.2 x 19.1 mm
19.1 mm
40.84 mm
Power Connector
250, 250 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.8154
600+
$0.77376
1000+
$0.73185
2000+
$0.7089
3200+
$0.68003