PDP SEO Portlet

44300-1400

Conn Housing PL 14 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 44300-1400
Secondary Manufacturer Part#: 0443001400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
19.1 mm
37.84 x 19.1 x 16.2 mm
16.2 mm
37.84 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.60213
8000+
$0.49866
20000+
$0.47138
40000+
$0.45747
100000+
$0.45512