PDP SEO Portlet

44300-1000

Conn Housing PL 10 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 44300-1000
Secondary Manufacturer Part#: 44300-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
19.1 mm
31.84 x 19.1 x 16.2 mm
16.2 mm
31.84 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.60002
160+
$0.58032
310+
$0.55965
750+
$0.5421
1500+
$0.52003