44144-0005
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 44144-0005
Secondary Manufacturer Part#: 0441440005
- RoHS 10 Compliant
- Tariff Charges
The 44144-0005 is a 6-circuit right angle Modular Jack with gold-plated phosphor bronze contacts and surface mount termination. This 44144 series low profile surface mount modular jack is made of high temperature thermoplastic, mates with FCC 68 plugs.
- Black colour
- UL94V-0 Flammability rating
- 1.5A Current rating per contact
- 125V Voltage rating
- -40 to 85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Right Angle | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ11 Jack | ||
| 6P6C | ||
| 1 | ||
| 44144 | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |