PDP SEO Portlet

44133-2200

Conn Housing RCP 22 POS 3mm Crimp ST Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 44133-2200
Secondary Manufacturer Part#: 44133-2200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
16 mm
51.8 x 16 x 15.2 mm
15.2 mm
51.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$1.27696
360+
$1.20528
720+
$1.16235
1440+
$1.1259
2880+
$1.08005