44133-1400
Conn Housing RCP 14 POS 3mm Crimp ST Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 44133-1400
Secondary Manufacturer Part#: 44133-1400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 16 mm | ||
| 39.9 x 16 x 15.2 mm | ||
| 15.2 mm | ||
| 39.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |