PDP SEO Portlet

44133-0600

Conn Housing RCP 6 POS 3mm Crimp ST Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 44133-0600
Secondary Manufacturer Part#: 44133-0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
16 mm
27.7 x 16 x 15.2 mm
15.2 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:451  Mult:1  
USD $:
451+
$0.34155
1200+
$0.32438
2300+
$0.30709
4608+
$0.28634
12000+
$0.24001