PDP SEO Portlet

44133-0400

Conn Housing RCP 4 POS 3mm Crimp ST Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 44133-0400
Secondary Manufacturer Part#: 0441330400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
16 mm
24.6 x 16 x 15.2 mm
15.2 mm
24.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4992  Mult:1248  
USD $:
4992+
$0.27267
12480+
$0.23246
31200+
$0.23128
61152+
$0.2301
151008+
$0.22892