43938-2105
Conn Housing PL 14 POS 10mm Crimp ST Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43938-2105
Secondary Manufacturer Part#: 43938-2105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 39.6 mm | ||
| 81.3 x 39.6 x 37.1 mm | ||
| 37.1 mm | ||
| 81.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |