PDP SEO Portlet

43938-2101

Conn Housing PL 6 POS 10mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43938-2101
Secondary Manufacturer Part#: 43938-2101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-40 to 105 °C
10.0000 mm
39.6 mm
41.3 x 39.6 x 37.1 mm
37.1 mm
41.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.90779
150+
$3.70512
250+
$3.5014
450+
$3.336
900+
$3.20016