PDP SEO Portlet

43914-1104

Conn Housing RCP 12 POS 10mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43914-1104
Secondary Manufacturer Part#: 43914-1104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
10.0000 mm
34.4 mm
75.7 x 34.4 mm
75.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1  
USD $:
1400+
$4.95397
2800+
$4.79136
5600+
$4.6207
11200+
$4.4758
22400+
$4.29355