PDP SEO Portlet

43914-1102

Conn Housing RCP 8 POS 10mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43914-1102
Secondary Manufacturer Part#: 43914-1102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
10.0000 mm
34.4 mm
55.7 x 34.4 mm
55.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.21549
95+
$4.00272
200+
$3.7884
400+
$3.6001
800+
$3.45351